



CBDLS380A | |
|---|---|
DigiKey Part Number | RPC5736-ND |
Manufacturer | |
Manufacturer Product Number | CBDLS380A |
Description | BOARD SUPRT SNAP LOCK NYLON 38MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.496" (38.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBDLS380A Models |
Category | Mounting Type Snap Lock |
Manufacturer Essentra Components | Between Board Height 1.496" (38.00mm) |
Series | Support Hole Diameter 0.157" (3.99mm) |
Packaging Bag | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Material Nylon |
Holding Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 5 | 0,66200 € | 3,31 € |
| 10 | 0,61500 € | 6,15 € |
| 25 | 0,56320 € | 14,08 € |
| 50 | 0,52840 € | 26,42 € |
| 100 | 0,49740 € | 49,74 € |
| 250 | 0,46152 € | 115,38 € |
| 500 | 0,43764 € | 218,82 € |
| 1.000 | 0,41629 € | 416,29 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

