



CBDLS375A | |
|---|---|
DigiKey Part Number | RPC5735-ND |
Manufacturer | |
Manufacturer Product Number | CBDLS375A |
Description | BOARD SUPRT SNAP LOCK NYLON 35MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.378" (35.00mm) |
EDA/CAD Models | CBDLS375A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 1.378" (35.00mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (3.99mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42246 € | 211,23 € |
| Unit Price without VAT: | 0,42246 € |
|---|---|
| Unit Price with VAT: | 0,50273 € |

