



CBDLS370A | |
|---|---|
DigiKey Part Number | RPC5734-ND |
Manufacturer | |
Manufacturer Product Number | CBDLS370A |
Description | BOARD SUPRT SNAP LOCK NYLON 30MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.181" (30.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBDLS370A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (3.99mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,32600 € | 1,63 € |
| 10 | 0,30100 € | 3,01 € |
| 25 | 0,27440 € | 6,86 € |
| 50 | 0,25660 € | 12,83 € |
| 100 | 0,24060 € | 24,06 € |
| 250 | 0,22212 € | 55,53 € |
| 500 | 0,20984 € | 104,92 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

