



CBDLS365A | |
|---|---|
DigiKey Part Number | RPC5733-ND |
Manufacturer | |
Manufacturer Product Number | CBDLS365A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBDLS365A Models |
Category | Holding Type Snap Lock |
Manufacturer Essentra Components | Mounting Type Snap Lock |
Series | Support Hole Diameter 0.157" (3.99mm) |
Packaging Bag | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 5 | 0,60000 € | 3,00 € |
| 10 | 0,55900 € | 5,59 € |
| 25 | 0,51120 € | 12,78 € |
| 50 | 0,47960 € | 23,98 € |
| 100 | 0,45110 € | 45,11 € |
| 250 | 0,41820 € | 104,55 € |
| 500 | 0,39642 € | 198,21 € |
| 1.000 | 0,37688 € | 376,88 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

