




CBDLS360A | |
|---|---|
DigiKey Part Number | RPC5732-ND |
Manufacturer | |
Manufacturer Product Number | CBDLS360A |
Description | BOARD SUPPORT SNAP LOCK NYLON 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | CBDLS360A Models |
Category | Mounting Type Snap Lock |
Manufacturer Essentra Components | Between Board Height 1.000" (25.40mm) 1" |
Series | Support Hole Diameter 0.157" (3.99mm) |
Packaging Bag | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Material Nylon |
Holding Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,58800 € | 2,94 € |
| 10 | 0,54800 € | 5,48 € |
| 25 | 0,50080 € | 12,52 € |
| 50 | 0,46960 € | 23,48 € |
| 100 | 0,44190 € | 44,19 € |
| 250 | 0,40960 € | 102,40 € |
| 500 | 0,38818 € | 194,09 € |
| 1.000 | 0,36903 € | 369,03 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

