



CBDLS355A | |
|---|---|
DigiKey Part Number | RPC5731-ND |
Manufacturer | |
Manufacturer Product Number | CBDLS355A |
Description | BOARD SUPRT SNAP LOCK NYLON 22MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.866" (22.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBDLS355A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.866" (22.00mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (3.99mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 5 | 0,58600 € | 2,93 € |
| 10 | 0,54400 € | 5,44 € |
| 25 | 0,49720 € | 12,43 € |
| 50 | 0,46620 € | 23,31 € |
| 100 | 0,43850 € | 43,85 € |
| 250 | 0,40644 € | 101,61 € |
| 500 | 0,38518 € | 192,59 € |
| 1.000 | 0,36613 € | 366,13 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

