Board Support Snap Lock / Snap Lock Nylon 0.787" (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.787" (20.00mm)
CBDLS350A
Supporting your Project: Printed Circuit Board Solutions

CBDLS350A

DigiKey Part Number
RPC3305-ND
Manufacturer
Manufacturer Product Number
CBDLS350A
Description
BOARD SUPRT SNAP LOCK NYLON 20MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.787" (20.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CBDLS350A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.787" (20.00mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.156" (3.96mm) 5/32"
Series
Support Panel Thickness
0.062" ~ 0.071" (1.57mm ~ 1.80mm)
Packaging
Bag
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Part Status
Active
Mounting Panel Thickness
0.031" ~ 0.087" (0.79mm ~ 2.20mm)
Holding Type
Snap Lock
Material
Nylon
Mounting Type
Snap Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5000,37404 €187,02 €
Manufacturers Standard Package
Unit Price without VAT:0,37404 €
Unit Price with VAT:0,44511 €