



CBDLS315A | |
|---|---|
DigiKey Part Number | RPC5725-ND |
Manufacturer | |
Manufacturer Product Number | CBDLS315A |
Description | BOARD SUPRT SNAP LOCK NYLON 1/4" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | CBDLS315A Models |
Category | Mounting Type Snap Lock |
Manufacturer Essentra Components | Between Board Height 0.250" (6.35mm) 1/4" |
Series | Support Hole Diameter 0.157" (3.99mm) |
Packaging Bag | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Material Nylon |
Holding Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 5 | 0,47400 € | 2,37 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,40280 € | 10,07 € |
| 50 | 0,37740 € | 18,87 € |
| 100 | 0,35470 € | 35,47 € |
| 250 | 0,32824 € | 82,06 € |
| 500 | 0,31074 € | 155,37 € |
| 1.000 | 0,29506 € | 295,06 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

