


CBDLS245A | |
|---|---|
DigiKey Part Number | RPC5722-ND |
Manufacturer | |
Manufacturer Product Number | CBDLS245A |
Description | BOARD SUPPORT SNAP LOCK NYLON 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Category | Mounting Type Snap Lock |
Manufacturer Essentra Components | Between Board Height 1.000" (25.40mm) 1" |
Series | Support Hole Diameter 0.157" (3.99mm) |
Packaging Bag | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Material Nylon |
Holding Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,28600 € | 1,43 € |
| 10 | 0,26400 € | 2,64 € |
| 25 | 0,24080 € | 6,02 € |
| 50 | 0,22500 € | 11,25 € |
| 100 | 0,21100 € | 21,10 € |
| 250 | 0,19480 € | 48,70 € |
| 500 | 0,18400 € | 92,00 € |
| 1.000 | 0,17437 € | 174,37 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

