


CBDLS235A | |
|---|---|
DigiKey Part Number | RPC5721-ND |
Manufacturer | |
Manufacturer Product Number | CBDLS235A |
Description | BOARD SUPRT SNAP LOCK NYLON 3/4" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | CBDLS235A Models |
Category | Mounting Type Snap Lock |
Manufacturer Essentra Components | Between Board Height 0.750" (19.05mm) 3/4" |
Series | Support Hole Diameter 0.157" (3.99mm) |
Packaging Bag | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Material Nylon |
Holding Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,24400 € | 1,22 € |
| 10 | 0,22600 € | 2,26 € |
| 25 | 0,20560 € | 5,14 € |
| 50 | 0,19200 € | 9,60 € |
| 100 | 0,17980 € | 17,98 € |
| 250 | 0,16576 € | 41,44 € |
| 500 | 0,15646 € | 78,23 € |
| 1.000 | 0,14813 € | 148,13 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

