


CBDLS125A | |
|---|---|
DigiKey Part Number | RPC5714-ND |
Manufacturer | |
Manufacturer Product Number | CBDLS125A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBDLS125A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (3.99mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,45000 € | 2,25 € |
| 10 | 0,41800 € | 4,18 € |
| 25 | 0,38160 € | 9,54 € |
| 50 | 0,35740 € | 17,87 € |
| 100 | 0,33570 € | 33,57 € |
| 250 | 0,31056 € | 77,64 € |
| 500 | 0,29392 € | 146,96 € |
| 1.000 | 0,27903 € | 279,03 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

