


CBDLS120A | |
|---|---|
DigiKey Part Number | RPC5713-ND |
Manufacturer | |
Manufacturer Product Number | CBDLS120A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBDLS120A Models |
Category | Holding Type Snap Lock |
Manufacturer Essentra Components | Mounting Type Snap Lock |
Series | Support Hole Diameter 0.157" (3.99mm) |
Packaging Bag | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42400 € | 2,12 € |
| 10 | 0,39500 € | 3,95 € |
| 25 | 0,36000 € | 9,00 € |
| 50 | 0,33700 € | 16,85 € |
| 100 | 0,31660 € | 31,66 € |
| 250 | 0,29276 € | 73,19 € |
| 500 | 0,27702 € | 138,51 € |
| 1.000 | 0,26292 € | 262,92 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

