


CBDLS110A | |
|---|---|
DigiKey Part Number | RPC5711-ND |
Manufacturer | |
Manufacturer Product Number | CBDLS110A |
Description | BOARD SUPRT SNAP LOCK NYLON 8MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (3.99mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,41200 € | 2,06 € |
| 10 | 0,38100 € | 3,81 € |
| 25 | 0,34760 € | 8,69 € |
| 50 | 0,32540 € | 16,27 € |
| 100 | 0,30570 € | 30,57 € |
| 250 | 0,28264 € | 70,66 € |
| 500 | 0,26736 € | 133,68 € |
| 1.000 | 0,25368 € | 253,68 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

