


CBBHS045A | |
|---|---|
DigiKey Part Number | RPC5709-ND |
Manufacturer | |
Manufacturer Product Number | CBBHS045A |
Description | BRD SPT SNAP LOCK BARBED NYLN 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Barbed Fastener Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Category | Mounting Type Barbed Fastener |
Manufacturer Essentra Components | Between Board Height 1.000" (25.40mm) 1" |
Series | Support Hole Diameter 0.157" (3.99mm) |
Packaging Bag | Mounting Hole Diameter 0.312" (7.92mm) 5/16" |
Part Status Active | Material Nylon |
Holding Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 5 | 0,57200 € | 2,86 € |
| 10 | 0,53400 € | 5,34 € |
| 25 | 0,48760 € | 12,19 € |
| 50 | 0,45720 € | 22,86 € |
| 100 | 0,43000 € | 43,00 € |
| 250 | 0,39860 € | 99,65 € |
| 500 | 0,37772 € | 188,86 € |
| 1.000 | 0,35904 € | 359,04 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

