


CBABS425A | |
|---|---|
DigiKey Part Number | RPC5706-ND |
Manufacturer | |
Manufacturer Product Number | CBABS425A |
Description | BRD SPT SNAP LOCK ADHESIVE 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | CBABS425A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | - | |
Mounting Hole Diameter | 0.079" (2.01mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 5 | 1,06600 € | 5,33 € |
| 10 | 0,99400 € | 9,94 € |
| 25 | 0,91240 € | 22,81 € |
| 50 | 0,85800 € | 42,90 € |
| 100 | 0,80970 € | 80,97 € |
| 250 | 0,75356 € | 188,39 € |
| 500 | 0,71626 € | 358,13 € |
| 1.000 | 0,68286 € | 682,86 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

