


CBABS420A | |
|---|---|
DigiKey Part Number | RPC5705-ND |
Manufacturer | |
Manufacturer Product Number | CBABS420A |
Description | BRD SPT SNAP LOCK ADHESIVE NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBABS420A Models |
Category | Holding Type Snap Lock |
Manufacturer Essentra Components | Mounting Type Adhesive |
Series | Mounting Hole Diameter 0.079" (2.01mm) |
Packaging Bag | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 5 | 1,02000 € | 5,10 € |
| 10 | 0,95300 € | 9,53 € |
| 25 | 0,87360 € | 21,84 € |
| 50 | 0,82180 € | 41,09 € |
| 100 | 0,77540 € | 77,54 € |
| 250 | 0,72148 € | 180,37 € |
| 500 | 0,68564 € | 342,82 € |
| 1.000 | 0,65358 € | 653,58 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

