


CBABS415A | |
|---|---|
DigiKey Part Number | RPC5704-ND |
Manufacturer | |
Manufacturer Product Number | CBABS415A |
Description | BRD SPT SNAP LOCK ADHESIVE 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | CBABS415A Models |
Category | Holding Type Snap Lock |
Manufacturer Essentra Components | Mounting Type Adhesive |
Series | Between Board Height 0.375" (9.53mm) 3/8" |
Packaging Bag | Mounting Hole Diameter 0.079" (2.01mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 5 | 0,99400 € | 4,97 € |
| 10 | 0,92800 € | 9,28 € |
| 25 | 0,85120 € | 21,28 € |
| 50 | 0,80020 € | 40,01 € |
| 100 | 0,75500 € | 75,50 € |
| 250 | 0,70240 € | 175,60 € |
| 500 | 0,66742 € | 333,71 € |
| 1.000 | 0,63614 € | 636,14 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

