


CBABS405A | |
|---|---|
DigiKey Part Number | RPC5702-ND |
Manufacturer | |
Manufacturer Product Number | CBABS405A |
Description | BRD SPT SNAP LOCK ADHESIVE NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBABS405A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Length - Overall | - | |
Mounting Hole Diameter | 0.079" (2.01mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 5 | 0,92000 € | 4,60 € |
| 10 | 0,86000 € | 8,60 € |
| 25 | 0,78800 € | 19,70 € |
| 50 | 0,74080 € | 37,04 € |
| 100 | 0,69850 € | 69,85 € |
| 250 | 0,64940 € | 162,35 € |
| 500 | 0,61682 € | 308,41 € |
| 1.000 | 0,58764 € | 587,64 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

