


CBABS125A | |
|---|---|
DigiKey Part Number | RPC5697-ND |
Manufacturer | |
Manufacturer Product Number | CBABS125A |
Description | BRD SPT SNAP LOCK ADHESIVE NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Length - Overall | - | |
Support Hole Diameter | 0.137" (3.48mm) | |
Mounting Hole Diameter | 0.137" (3.48mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 5 | 1,04200 € | 5,21 € |
| 10 | 0,97200 € | 9,72 € |
| 25 | 0,89280 € | 22,32 € |
| 50 | 0,83940 € | 41,97 € |
| 100 | 0,79200 € | 79,20 € |
| 250 | 0,73700 € | 184,25 € |
| 500 | 0,70042 € | 350,21 € |
| 1.000 | 0,66769 € | 667,69 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

