




CBABS120A | |
|---|---|
DigiKey Part Number | RPC5696-ND |
Manufacturer | |
Manufacturer Product Number | CBABS120A |
Description | BRD SPT SNAP LOCK ADHESIVE 8MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.137" (3.48mm) | |
Mounting Hole Diameter | 0.137" (3.48mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 5 | 1,01600 € | 5,08 € |
| 10 | 0,94800 € | 9,48 € |
| 25 | 0,86960 € | 21,74 € |
| 50 | 0,81800 € | 40,90 € |
| 100 | 0,77150 € | 77,15 € |
| 250 | 0,71784 € | 179,46 € |
| 500 | 0,68212 € | 341,06 € |
| 1.000 | 0,65017 € | 650,17 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

