


CBABS110A | |
|---|---|
DigiKey Part Number | RPC5694-ND |
Manufacturer | |
Manufacturer Product Number | CBABS110A |
Description | BRD SPT SNAP LOCK ADHESIVE NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Length - Overall | - | |
Support Hole Diameter | 0.137" (3.48mm) | |
Mounting Hole Diameter | 0.137" (3.48mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 5 | 0,94000 € | 4,70 € |
| 10 | 0,87600 € | 8,76 € |
| 25 | 0,80360 € | 20,09 € |
| 50 | 0,75540 € | 37,77 € |
| 100 | 0,71230 € | 71,23 € |
| 250 | 0,66240 € | 165,60 € |
| 500 | 0,62920 € | 314,60 € |
| 1.000 | 0,59949 € | 599,49 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

