


CBABS105A | |
|---|---|
DigiKey Part Number | RPC5693-ND |
Manufacturer | |
Manufacturer Product Number | CBABS105A |
Description | BRD SPT SNAP LOCK ADHESIVE NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon |
Datasheet | Datasheet |
Category | Holding Type Snap Lock |
Manufacturer Essentra Components | Mounting Type Adhesive |
Series | Support Hole Diameter 0.137" (3.48mm) |
Packaging Bag | Mounting Hole Diameter 0.137" (3.48mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 5 | 0,91000 € | 4,55 € |
| 10 | 0,84900 € | 8,49 € |
| 25 | 0,77800 € | 19,45 € |
| 50 | 0,73160 € | 36,58 € |
| 100 | 0,68980 € | 68,98 € |
| 250 | 0,64132 € | 160,33 € |
| 500 | 0,60916 € | 304,58 € |
| 1.000 | 0,58034 € | 580,34 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

