
BTS240A | |
|---|---|
DigiKey Part Number | BTS240A-ND |
Manufacturer | |
Manufacturer Product Number | BTS240A |
Description | HEX STANDOFF #8-32 BRASS 1 1/4" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Brass 1.250" (31.75mm) 1 1/4" |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.250" (31.75mm) 1 1/4" |
Part Status Obsolete | Length - Overall 1.625" (41.28mm) 1 5/8" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1961 | Keystone Electronics | 730 | 36-1961-ND | 2,29000 € | Direct |


