
BTS225A | |
|---|---|
DigiKey Part Number | BTS225A-ND |
Manufacturer | |
Manufacturer Product Number | BTS225A |
Description | HEX STANDOFF #8-32 BRASS 3/4" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Brass 0.750" (19.05mm) 3/4" |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Obsolete | Length - Overall 1.125" (28.58mm) 1 1/8" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1959 | Keystone Electronics | 1.293 | 36-1959-ND | 1,55000 € | Direct |


