
BTS220A | |
|---|---|
DigiKey Part Number | BTS220A-ND |
Manufacturer | |
Manufacturer Product Number | BTS220A |
Description | HEX STANDOFF #8-32 BRASS 5/8" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Brass 0.625" (15.88mm) 5/8" |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.625" (15.88mm) 5/8" |
Part Status Obsolete | Length - Overall 1.000" (25.40mm) 1" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1958 | Keystone Electronics | 1.510 | 36-1958-ND | 1,49000 € | Direct |


