
BTS145A | |
|---|---|
DigiKey Part Number | BTS145A-ND |
Manufacturer | |
Manufacturer Product Number | BTS145A |
Description | HEX STANDOFF #6-32 BRASS 1 1/2" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 1.500" (38.10mm) 1 1/2" |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.500" (38.10mm) 1 1/2" |
Part Status Obsolete | Length - Overall 1.750" (44.45mm) 1 3/4" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1645 | Keystone Electronics | 4.680 | 36-1645-ND | 1,50000 € | Direct |


