
BTS120A | |
|---|---|
DigiKey Part Number | BTS120A-ND |
Manufacturer | |
Manufacturer Product Number | BTS120A |
Description | HEX STANDOFF #6-32 BRASS 5/8" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.625" (15.88mm) 5/8" |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |


