
BTS020A | |
|---|---|
DigiKey Part Number | BTS020A-ND |
Manufacturer | |
Manufacturer Product Number | BTS020A |
Description | HEX STANDOFF #4-40 BRASS 5/8" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.625" (15.88mm) 5/8" |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.625" (15.88mm) 5/8" |
Part Status Obsolete | Length - Overall 0.813" (20.65mm) 13/16" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1945 | Keystone Electronics | 7.893 | 36-1945-ND | 1,03000 € | Direct |


