
BTS015A | |
|---|---|
DigiKey Part Number | BTS015A-ND |
Manufacturer | |
Manufacturer Product Number | BTS015A |
Description | HEX STANDOFF #4-40 BRASS 1/2" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.500" (12.70mm) 1/2" |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Obsolete | Length - Overall 0.688" (17.48mm) 11/16" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1944 | Keystone Electronics | 8.280 | 36-1944-ND | 0,92000 € | Direct |


