
BTS010A | |
|---|---|
DigiKey Part Number | BTS010A-ND |
Manufacturer | |
Manufacturer Product Number | BTS010A |
Description | HEX STANDOFF #4-40 BRASS 3/8" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.375" (9.53mm) 3/8" |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Obsolete | Length - Overall 0.563" (14.30mm) 9/16" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7200 | Keystone Electronics | 11.907 | 36-7200-ND | 0,76000 € | Direct |


