




BTR040B | |
|---|---|
DigiKey Part Number | RPC5690-ND |
Manufacturer | |
Manufacturer Product Number | BTR040B |
Description | ROUND SCREW ON BUMPER & RUBBER F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center 0.750" Dia (19.05mm) Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | BTR040B Models |
Category | Shape Cylindrical, Recessed Center |
Manufacturer Essentra Components | Color Black |
Series | Size / Dimension 0.750" Dia (19.05mm) |
Packaging Bag | Thickness 0.750" (19.05mm) |
Part Status Active | Material Nylon |
Type Bumper | Mounting Type Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,40600 € | 2,03 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,34320 € | 8,58 € |
| 50 | 0,32120 € | 16,06 € |
| 100 | 0,30170 € | 30,17 € |
| 250 | 0,27896 € | 69,74 € |
| 500 | 0,26388 € | 131,94 € |
| 1.000 | 0,25038 € | 250,38 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

