


BTR040A | |
|---|---|
DigiKey Part Number | RPC5689-ND |
Manufacturer | |
Manufacturer Product Number | BTR040A |
Description | ROUND SCREW ON BUMPER & RUBBER F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center 0.750" Dia (19.05mm) Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | BTR040A Models |
Category | Shape Cylindrical, Recessed Center |
Manufacturer Essentra Components | Color Natural |
Series | Size / Dimension 0.750" Dia (19.05mm) |
Packaging Bag | Thickness 0.750" (19.05mm) |
Part Status Active | Material Nylon |
Type Bumper | Mounting Type Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,43000 € | 2,15 € |
| 10 | 0,40000 € | 4,00 € |
| 25 | 0,36480 € | 9,12 € |
| 50 | 0,34120 € | 17,06 € |
| 100 | 0,32050 € | 32,05 € |
| 250 | 0,29640 € | 74,10 € |
| 500 | 0,28044 € | 140,22 € |
| 1.000 | 0,26619 € | 266,19 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

