




BTR020D | |
|---|---|
DigiKey Part Number | RPC5688-ND |
Manufacturer | |
Manufacturer Product Number | BTR020D |
Description | ROUND SCREW ON BUMPER & RUBBER F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center 0.750" Dia (19.05mm) Polyethylene Black |
Datasheet | Datasheet |
EDA/CAD Models | BTR020D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 0.750" Dia (19.05mm) | |
Material | Polyethylene | |
Hardness | - | |
Form | - | |
Mounting Type | Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,29800 € | 1,49 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,25080 € | 6,27 € |
| 50 | 0,23400 € | 11,70 € |
| 100 | 0,21940 € | 21,94 € |
| 250 | 0,20236 € | 50,59 € |
| 500 | 0,19112 € | 95,56 € |
| 1.000 | 0,18105 € | 181,05 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

