


BTR020A | |
|---|---|
DigiKey Part Number | RPC5685-ND |
Manufacturer | |
Manufacturer Product Number | BTR020A |
Description | ROUND SCREW ON BUMPER & RUBBER F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center 0.750" Dia (19.05mm) Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | BTR020A Models |
Category | Shape Cylindrical, Recessed Center |
Manufacturer Essentra Components | Color Natural |
Series | Size / Dimension 0.750" Dia (19.05mm) |
Packaging Bag | Material Nylon |
Part Status Active | Mounting Type Screw Mount |
Type Bumper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26400 € | 1,32 € |
| 10 | 0,24500 € | 2,45 € |
| 25 | 0,22200 € | 5,55 € |
| 50 | 0,20740 € | 10,37 € |
| 100 | 0,19430 € | 19,43 € |
| 250 | 0,17912 € | 44,78 € |
| 500 | 0,16906 € | 84,53 € |
| 1.000 | 0,16007 € | 160,07 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

