Beaded, Releasable Yellow 2.37" (60.32mm) 0.095" (2.41mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Beaded, Releasable Yellow 2.37" (60.32mm) 0.095" (2.41mm)
Supporting your Project: Printed Circuit Board Solutions

BT-8-10-YL

DigiKey Part Number
RPC3554-ND
Manufacturer
Manufacturer Product Number
BT-8-10-YL
Description
BEADED TIE YELLOW 8.75"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Beaded, Releasable Yellow 2.37" (60.32mm) 0.095" (2.41mm)
Datasheet
 Datasheet
EDA/CAD Models
BT-8-10-YL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Beaded, Releasable
Length - Approximate
8.75"
Bundle Diameter
2.37" (60.32mm)
Width
0.095" (2.41mm)
Length - Actual
0.729' (222.25mm, 8.75")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
-
Features
-
Material
Polypropylene (PP)
Color
Yellow
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,13503 €135,03 €
2.0000,12858 €257,16 €
3.0000,12494 €374,82 €
5.0000,12052 €602,60 €
7.0000,11769 €823,83 €
10.0000,11477 €1.147,70 €
Manufacturers Standard Package
Unit Price without VAT:0,13503 €
Unit Price with VAT:0,16069 €