Beaded, Releasable Black 2.38" (60.33mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Beaded, Releasable Black 2.38" (60.33mm)
Supporting your Project: Printed Circuit Board Solutions

BT-8-10-BK

DigiKey Part Number
RPC5684-ND
Manufacturer
Manufacturer Product Number
BT-8-10-BK
Description
BEADED TIE BLACK 8.75"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Beaded, Releasable Black 2.38" (60.33mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bundle Diameter
2.38" (60.33mm)
Manufacturer
Essentra Components
Length - Actual
0.729' (222.25mm, 8.75")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Material
Polypropylene (PP)
Part Status
Active
Color
Black
Wire/Cable Tie Type
Beaded, Releasable
Base Product Number
Length - Approximate
8.75"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,13335 €133,35 €
2.0000,12698 €253,96 €
3.0000,12339 €370,17 €
5.0000,11902 €595,10 €
7.0000,11623 €813,61 €
10.0000,11334 €1.133,40 €
Manufacturers Standard Package
Unit Price without VAT:0,13335 €
Unit Price with VAT:0,15869 €