


BT-8-01-NT | |
|---|---|
DigiKey Part Number | RP734-ND |
Manufacturer | |
Manufacturer Product Number | BT-8-01-NT |
Description | BEADED TIE NATURAL 8.75" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Beaded, Releasable Natural 2.37" (60.32mm) 0.095" (2.41mm) |
Datasheet | Datasheet |
EDA/CAD Models | BT-8-01-NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Beaded, Releasable | |
Length - Approximate | 8.75" | |
Bundle Diameter | 2.37" (60.32mm) | |
Width | 0.095" (2.41mm) | |
Length - Actual | 0.729' (222.25mm, 8.75") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12984 € | 129,84 € |
| 2.000 | 0,12364 € | 247,28 € |
| 3.000 | 0,12015 € | 360,45 € |
| 5.000 | 0,11589 € | 579,45 € |
| 7.000 | 0,11317 € | 792,19 € |
| 10.000 | 0,11036 € | 1.103,60 € |
| Unit Price without VAT: | 0,12984 € |
|---|---|
| Unit Price with VAT: | 0,15451 € |

