BT-x-10-YL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BT-x-10-YL
Supporting your Project: Printed Circuit Board Solutions

BT-6-10-YL

DigiKey Part Number
RPC3552-ND
Manufacturer
Manufacturer Product Number
BT-6-10-YL
Description
BEADED TIE YELLOW 6"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Beaded, Releasable Yellow 1.75" (44.45mm) 0.060" (1.52mm)
Datasheet
 Datasheet
EDA/CAD Models
BT-6-10-YL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Beaded, Releasable
Length - Approximate
6"
Bundle Diameter
1.75" (44.45mm)
Width
0.060" (1.52mm)
Length - Actual
0.500' (152.40mm, 6.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
-
Features
-
Material
Polypropylene (PP)
Color
Yellow
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,10060 €100,60 €
2.0000,09580 €191,60 €
3.0000,09309 €279,27 €
5.0000,08979 €448,95 €
7.0000,08769 €613,83 €
10.0000,08551 €855,10 €
25.0000,08015 €2.003,75 €
50.0000,07633 €3.816,50 €
100.0000,07269 €7.269,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10060 €
Unit Price with VAT:0,11971 €