


BT-6-10-BL | |
|---|---|
DigiKey Part Number | RPC1166-ND |
Manufacturer | |
Manufacturer Product Number | BT-6-10-BL |
Description | BEADED TIE BLUE 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Beaded, Releasable Blue 1.75" (44.45mm) 0.060" (1.52mm) |
Datasheet | Datasheet |
EDA/CAD Models | BT-6-10-BL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Beaded, Releasable | |
Length - Approximate | 6" | |
Bundle Diameter | 1.75" (44.45mm) | |
Width | 0.060" (1.52mm) | |
Length - Actual | 0.500' (152.40mm, 6.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10024 € | 100,24 € |
| 2.000 | 0,09546 € | 190,92 € |
| 3.000 | 0,09276 € | 278,28 € |
| 5.000 | 0,08947 € | 447,35 € |
| 7.000 | 0,08737 € | 611,59 € |
| 10.000 | 0,08520 € | 852,00 € |
| Unit Price without VAT: | 0,10024 € |
|---|---|
| Unit Price with VAT: | 0,11929 € |

