


BT-5-10-YL | |
|---|---|
DigiKey Part Number | RPC3550-ND |
Manufacturer | |
Manufacturer Product Number | BT-5-10-YL |
Description | BEADED TIE YELLOW 5" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Beaded, Releasable Yellow 1.25" (31.75mm) 0.060" (1.52mm) |
Datasheet | Datasheet |
EDA/CAD Models | BT-5-10-YL Models |
Category | Bundle Diameter 1.25" (31.75mm) |
Manufacturer Essentra Components | Width 0.060" (1.52mm) |
Series | Length - Actual 0.417' (127.00mm, 5.00") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Polypropylene (PP) |
Wire/Cable Tie Type Beaded, Releasable | Color Yellow |
Length - Approximate 5" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07211 € | 72,11 € |
| Unit Price without VAT: | 0,07211 € |
|---|---|
| Unit Price with VAT: | 0,08581 € |

