


BT-4-10-RD | |
|---|---|
DigiKey Part Number | RPC1164-ND |
Manufacturer | |
Manufacturer Product Number | BT-4-10-RD |
Description | BEADED TIE RED 4" L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Beaded, Releasable Red 1.00" (25.40mm) 0.060" (1.52mm) |
Datasheet | Datasheet |
EDA/CAD Models | BT-4-10-RD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Beaded, Releasable | |
Length - Approximate | 4" | |
Bundle Diameter | 1.00" (25.40mm) | |
Width | 0.060" (1.52mm) | |
Length - Actual | 0.333' (101.60mm, 4.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Red | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06028 € | 60,28 € |
| 2.000 | 0,05740 € | 114,80 € |
| 3.000 | 0,05577 € | 167,31 € |
| 5.000 | 0,05379 € | 268,95 € |
| 7.000 | 0,05253 € | 367,71 € |
| 10.000 | 0,05123 € | 512,30 € |
| Unit Price without VAT: | 0,06028 € |
|---|---|
| Unit Price with VAT: | 0,07173 € |




