


BT-2-01-NT | |
|---|---|
DigiKey Part Number | RPC3546-ND |
Manufacturer | |
Manufacturer Product Number | BT-2-01-NT |
Description | BEADED TIE NATURAL 2.50" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Beaded, Releasable Natural 0.56" (14.29mm) 0.060" (1.52mm) |
Datasheet | Datasheet |
EDA/CAD Models | BT-2-01-NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Beaded, Releasable | |
Length - Approximate | 2.5" | |
Bundle Diameter | 0.56" (14.29mm) | |
Width | 0.060" (1.52mm) | |
Length - Actual | 0.208' (63.50mm, 2.50") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04756 € | 47,56 € |
| 2.000 | 0,04529 € | 90,58 € |
| 3.000 | 0,04401 € | 132,03 € |
| 5.000 | 0,04245 € | 212,25 € |
| 7.000 | 0,04145 € | 290,15 € |
| 10.000 | 0,04042 € | 404,20 € |
| Unit Price without VAT: | 0,04756 € |
|---|---|
| Unit Price with VAT: | 0,05660 € |

