


BT-12-01-NT | |
|---|---|
DigiKey Part Number | RP736-ND |
Manufacturer | |
Manufacturer Product Number | BT-12-01-NT |
Description | BEADED TIE NATURAL 1.063' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Beaded, Releasable Natural 3.62" (92.07mm) 0.095" (2.41mm) |
Datasheet | Datasheet |
EDA/CAD Models | BT-12-01-NT Models |
Category | Bundle Diameter 3.62" (92.07mm) |
Manufacturer Essentra Components | Width 0.095" (2.41mm) |
Series | Length - Actual 1.063' (323.85mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Beaded, Releasable | Color Natural |
Length - Approximate 12.75" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20086 € | 200,86 € |
| 2.000 | 0,19126 € | 382,52 € |
| 3.000 | 0,18586 € | 557,58 € |
| 5.000 | 0,17928 € | 896,40 € |
| 7.000 | 0,17508 € | 1.225,56 € |
| 10.000 | 0,17073 € | 1.707,30 € |
| Unit Price without VAT: | 0,20086 € |
|---|---|
| Unit Price with VAT: | 0,23902 € |

