


BT-10-01-NT | |
|---|---|
DigiKey Part Number | RP735-ND |
Manufacturer | |
Manufacturer Product Number | BT-10-01-NT |
Description | BEADED TIE NATURAL 10.75" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Beaded, Releasable Natural 3.13" (79.50mm) 0.095" (2.41mm) |
Datasheet | Datasheet |
EDA/CAD Models | BT-10-01-NT Models |
Category | Bundle Diameter 3.13" (79.50mm) |
Manufacturer Essentra Components | Width 0.095" (2.41mm) |
Series | Length - Actual 0.896' (273.05mm, 10.75") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Beaded, Releasable | Color Natural |
Length - Approximate 10.75" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15907 € | 159,07 € |
| 2.000 | 0,15147 € | 302,94 € |
| 3.000 | 0,14719 € | 441,57 € |
| 5.000 | 0,14198 € | 709,90 € |
| 7.000 | 0,13865 € | 970,55 € |
| 10.000 | 0,13520 € | 1.352,00 € |
| Unit Price without VAT: | 0,15907 € |
|---|---|
| Unit Price with VAT: | 0,18929 € |

