


BST135A | |
|---|---|
DigiKey Part Number | RPC5670-ND |
Manufacturer | |
Manufacturer Product Number | BST135A |
Description | PUSH FIT BUMPER: COMPATIBLE HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Tapered Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | BST135A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Tapered | |
Color | Natural | |
Thickness | 0.128" (3.25mm) | |
Material | Nylon | |
Hardness | - | |
Form | - | |
Mounting Type | Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | 0,25156 € | 1.383,58 € |
| Unit Price without VAT: | 0,25156 € |
|---|---|
| Unit Price with VAT: | 0,29936 € |

