Bumper Square, Tapered Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Square, Tapered Nylon Natural
Supporting your Project: Printed Circuit Board Solutions

BST115A

DigiKey Part Number
RPC5669-ND
Manufacturer
Manufacturer Product Number
BST115A
Description
PUSH FIT BUMPER: COMPATIBLE HOLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bumper Square, Tapered Nylon Natural
Datasheet
 Datasheet
EDA/CAD Models
BST115A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Bumper
Shape
Square, Tapered
Color
Natural
Thickness
0.120" (3.05mm)
Material
Nylon
Hardness
-
Form
-
Mounting Type
Push In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.177
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,60000 €0,60 €
50,50600 €2,53 €
100,47000 €4,70 €
250,42920 €10,73 €
500,40220 €20,11 €
1000,37810 €37,81 €
2500,35004 €87,51 €
5000,33150 €165,75 €
1.0000,31488 €314,88 €
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €