Bumper Cylindrical, Tapered 1.000" Dia (25.40mm) Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Cylindrical, Tapered 1.000" Dia (25.40mm) Nylon Natural
Supporting your Project: Printed Circuit Board Solutions

BST095A

DigiKey Part Number
RPC5666-ND
Manufacturer
Manufacturer Product Number
BST095A
Description
PUSH FIT BUMPER: COMPATIBLE HOLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Tapered 1.000" Dia (25.40mm) Nylon Natural
Datasheet
 Datasheet
EDA/CAD Models
BST095A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Cylindrical, Tapered
Manufacturer
Essentra Components
Color
Natural
Series
Size / Dimension
1.000" Dia (25.40mm)
Packaging
Bag
Thickness
0.156" (3.96mm)
Part Status
Active
Material
Nylon
Type
Bumper
Mounting Type
Push In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.541
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,48000 €0,48 €
50,39400 €1,97 €
100,36600 €3,66 €
250,33400 €8,35 €
500,31220 €15,61 €
1000,29310 €29,31 €
2500,27100 €67,75 €
5000,25630 €128,15 €
1.0000,24316 €243,16 €
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €