


BST070A | |
|---|---|
DigiKey Part Number | RPC5663-ND |
Manufacturer | |
Manufacturer Product Number | BST070A |
Description | PUSH FIT BUMPER: COMPATIBLE HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.980" Dia (24.89mm) Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | BST070A Models |
Category | Shape Cylindrical, Tapered |
Manufacturer Essentra Components | Color Natural |
Series | Size / Dimension 0.980" Dia (24.89mm) |
Packaging Bag | Thickness 0.500" (12.70mm) 1/2" |
Part Status Active | Material Nylon |
Type Bumper | Mounting Type Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 5 | 0,47200 € | 2,36 € |
| 10 | 0,43900 € | 4,39 € |
| 25 | 0,40040 € | 10,01 € |
| 50 | 0,37520 € | 18,76 € |
| 100 | 0,35250 € | 35,25 € |
| 250 | 0,32624 € | 81,56 € |
| 500 | 0,30888 € | 154,44 € |
| 1.000 | 0,29330 € | 293,30 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

