


BST027A | |
|---|---|
DigiKey Part Number | RPC5660-ND |
Manufacturer | |
Manufacturer Product Number | BST027A |
Description | PUSH FIT BUMPER: COMPATIBLE HOLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.500" Dia (12.70mm) Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | BST027A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Natural | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Material | Nylon | |
Hardness | - | |
Form | - | |
Mounting Type | Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,22800 € | 1,14 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,19280 € | 4,82 € |
| 50 | 0,17960 € | 8,98 € |
| 100 | 0,16820 € | 16,82 € |
| 250 | 0,15492 € | 38,73 € |
| 500 | 0,14610 € | 73,05 € |
| 1.000 | 0,13821 € | 138,21 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

