


BST025A | |
|---|---|
DigiKey Part Number | RPC5659-ND |
Manufacturer | |
Manufacturer Product Number | BST025A |
Description | PUSH FIT BUMPER: COMPATIBLE HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.500" Dia (12.70mm) Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | BST025A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Natural | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Thickness | 0.150" (3.81mm) | |
Material | Nylon | |
Hardness | - | |
Form | - | |
Mounting Type | Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,27000 € | 1,35 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,22760 € | 5,69 € |
| 50 | 0,21240 € | 10,62 € |
| 100 | 0,19900 € | 19,90 € |
| 250 | 0,18340 € | 45,85 € |
| 500 | 0,17310 € | 86,55 € |
| 1.000 | 0,16390 € | 163,90 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

